Arrow Electronic Components Online
MC33FS8410G3ES|NXP|limage
MC33FS8410G3ES|NXP|originalImage
PMIC Solutions

MC33FS8410G3ES

Power Management IC -0.3V to 60V 56-Pin HVQFN EP Tray Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    NRND
  • Código HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Function
    Power Management IC
  • Minimum Operating Supply Voltage (V)
    -0.3
  • Maximum Operating Supply Voltage (V)
    60
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    56
  • Standard Package Name
    QFN
  • Supplier Package
    HVQFN EP
  • Pin Count
    56

Documentation and Resources

Datasheets
Design resources