Arrow Electronic Components Online
MC33771BSP2AE|NXP|simage
MC33771BSP2AE|NXP|limage
Battery Management ICs

MC33771BSP2AE

Battery Controller Li-Ion 64-Pin QFP Tray Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Battery Controller
  • Battery Type
    Li-Ion
  • Minimum Operating Supply Voltage (V)
    9.6
  • Maximum Operating Supply Voltage (V)
    63
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    QFP
  • Pin Count
    64

Documentation and Resources

Datasheets
Design resources