Analog DevicesMAX14950CTO+Signal Buffers and Repeaters
Repeater 3.3V 42-Pin TQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Repeater | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 410 | |
| 2759 | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.5 |
| Package Length | 9 |
| PCB changed | 42 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 42 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
