Arrow Electronic Components Online
MAQ5283YMEVAO|MICROCHP|simage
MAQ5283YMEVAO|MICROCHP|originalImage
Linear Regulators

MAQ5283YME-VAO

LDO Regulator Pos 1.23V to 5.5V 0.15A 8-Pin SOIC N EP Tube Automotive AEC-Q100

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±3
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.23 to 5.5
  • Maximum Output Current (A)
    0.15
  • Minimum Input Voltage (V)
    6
  • Maximum Input Voltage (V)
    120
  • Maximum Dropout Voltage @ Current (V)
    2.8@150mA
  • Line Regulation
    0.04%(Typ)
  • Maximum Quiescent Current (mA)
    0.014
  • Junction to Ambient
    41°C/W(Typ)
  • Special Features
    Thermal Shutdown Protection|Current Limit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5
  • Package Width
    3.94
  • Package Length
    4.93
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources