Arrow Electronic Components Online
M850499518A|GLENAIR|limage
M850499518A|GLENAIR|simage
Connector Accessories

M85049/95-18A

Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Cadmium

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Flange Mount Perimeter Nut Plate
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Material
    Aluminum
  • Plating
    Cadmium
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Product Length (mm)
    36.09
  • Product Depth (mm)
    36.09
  • Product Height (mm)
    4.2

Documentation and Resources

Datasheets
Design resources