Arrow Electronic Components Online
M8504938S17N|AMPHENOL|simage
M8504938S17N|AMPHENOL|limage
Backshells

M85049/38S17N

Strain Relief Clamp 180° 17 Shell Size Electroless Nickel Aluminum Alloy Self Lock

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrink Boot Adapters
  • Entry Size (mm)
    15.6
  • Shell Size
    17
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum Alloy
  • Body Plating
    Electroless Nickel
  • Coupling
    Self Lock
  • Style
    Strain Relief Clamp
  • Product Diameter (mm)
    35.71

Documentation and Resources

Datasheets
Design resources