Top Purchased
Specialized Power ICs and Modules
M4T28-BR12SH1
Detachable Lithium Power Source 4-Pin SNAPHAT Tube
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Detachable Lithium Power Source
Maximum Switching Frequency (kHz)
32.768
Typical Operating Supply Voltage (V)
2.8
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
6.99(Max)
Package Width
14.99(Max)
Package Length
21.84(Max)
PCB changed
4
Supplier Package
SNAPHAT
Pin Count
4
Lead Shape
Through Hole

