Arrow Electronic Components Online
M378645019|GRAYHILL|limage
M378645019|GRAYHILL|simage
Switch Rotary

M3786/4-5019

Switch Rotary 3P4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Flatted Shaft
  • Pole Throw Configuration
    3P4T
  • Angle of Throw (°)
    30
  • Number of Positions
    4
  • Poles per Deck
    3
  • Number of Decks
    1
  • Maximum Current Rating (A)
    1@115VAC 28VDC
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    25000
  • Mechanical Life (Cycles)
    100000
  • Maximum Operating Torque (N.m)
    0.812
  • Actuator Diameter (mm)
    6.35
  • Actuator Length (mm)
    11.1
  • Contact Style
    Non-Shorting
  • Stop Style
    Continuous
  • Seal
    O-Ring/(Silicone Rubber/Stainless Steel)
  • Seal Location
    Shaft/Panel
  • Seal Description
    O-Ring/(Silicone Rubber/Stainless Steel)
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • Number of Terminals
    12
  • Base Material
    Melamine
  • Body Orientation
    Straight
  • Thread Length (mm)
    11.1
  • Body Length (mm)
    29.51
  • Body Depth (mm)
    29.51
  • Product Weight (g)
    48
  • Product Length (mm)
    29.51
  • Product Depth (mm)
    31.07
  • Product Height (mm)
    48.24

Documentation and Resources

Datasheets
Design resources