Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Actuator Style
Flatted Shaft
Pole Throw Configuration
DP12T
Angle of Throw (°)
15
Number of Positions
12
Poles per Deck
2
Number of Decks
5
Maximum Current Rating (A)
0.25@30VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
10000
Maximum Operating Torque (N.m)
0.565
Actuator Diameter (mm)
6.35
Actuator Length (mm)
11.1
Contact Style
Non-Shorting
Seal
Shaft/Panel
Seal Location
Shaft/Panel
Seal Description
O-Ring/O-Ring(Silicone Rubber)
Mounting
Panel Mount
Termination Style
Solder Lug
Terminal Length (mm)
0.83
Number of Terminals
26
Base Material
Diallyl
Body Orientation
Straight
Thread Length (mm)
11.1
Body Length (mm)
32.54
Body Depth (mm)
32.54
Product Weight (g)
90
Product Length (mm)
34.29
Product Depth (mm)
34.29
Product Height (mm)
79.3

