Screws
M3475-SS
Screw Thumb Diamond Knurled-HD None M4 X 0.7-THD 18mm-LG 0.7087in-LG Stainless Steel None
RAF Electronic HardwareProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Thumb
Head Type
Diamond Knurled
Drive Type
None
Point Type
Standard
Material
Stainless Steel
Finish
None
Thread Size
M4 X 0.7
Body Length (Metric) (mm)
18
Body Diameter (Metric) (mm)
4
Head Height (Metric) (mm)
5

