Arrow Electronic Components Online
M3466SS|RAFHDWE|simage
M3466SS|RAFHDWE|limage
Screws

M3466-SS

Screw Thumb Diamond Knurled-HD None M3 X 0.5-THD 14mm-LG 0.5512in-LG Stainless Steel None

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Thumb
  • Head Type
    Diamond Knurled
  • Drive Type
    None
  • Point Type
    Standard
  • Material
    Stainless Steel
  • Finish
    None
  • Thread Size
    M3 X 0.5
  • Body Length (Metric) (mm)
    14
  • Body Diameter (Metric) (mm)
    3
  • Head Height (Metric) (mm)
    5
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources