Arrow Electronic Components Online
LZ1301|EBMPAPST|simage
LZ1301|EBMPAPST|limage
Cable Assembly AC Power

LZ130-1

Cable Assembly 0.61m Power 2 POS PL

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    0.61
  • Connector Type A
    Power
  • Connector Type B
    Not Included
  • Gender
    PL
  • Number of Contacts
    2
  • Connector Orientation
    Straight
  • Jacket Color
    Black

Documentation and Resources

Datasheets
Design resources