Arrow Electronic Components Online
LY3AC24|OMRON|simage
LY3AC24|OMRON|limage
Power Relays

LY3-AC24

Power Relay 24VAC 10A 3PDT(28x31.5x42.9)mm Socket

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.75
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    3PDT
  • Contact Form
    3 Form C
  • AC Coil Voltage (V)
    24
  • Coil Current (mA)
    67
  • Coil Resistance (Ohm)
    100
  • Maximum Pick-Up Voltage
    19.2VAC
  • Minimum Dropout Voltage
    7.2VAC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    10
  • Maximum Switching Power
    240W|1.1kVA
  • Operate Time (ms)
    25
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Socket
  • Termination Style
    Quick Connect
  • Number of Terminals
    11
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    40
  • Package Type
    Dust Cover
  • Product Weight (g)
    50
  • Product Length (mm)
    28
  • Product Depth (mm)
    31.5
  • Product Height (mm)
    42.9

Documentation and Resources

Datasheets
Design resources