Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.49.00.80
Automotive
No
PPAP
No
Contact Arrangement
3PDT
Contact Form
3 Form C
DC Coil Voltage (V)
12
Coil Current (mA)
112
Coil Resistance (Ohm)
107
Maximum Pick-Up Voltage
9.6VDC
Minimum Dropout Voltage
1.2VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
125
Maximum Switching Current (A)
10
Maximum Switching Power
240W|1.1kVA
Operate Time (ms)
25
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
11
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
55
Package Type
Dust Cover
Product Weight (g)
50
Product Length (mm)
28
Product Depth (mm)
21.5
Product Height (mm)
36

