Arrow Electronic Components Online
LY1FDC12|OMRON|simage
LY1FDC12|OMRON|limage
Power Relays

LY1F-DC12

Power Relay 12VDC 15A SPDT(44x22.5x35.5)mm Case SMD

Omron
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.49.00.75
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    75
  • Coil Resistance (Ohm)
    160
  • Maximum Pick-Up Voltage
    9.6VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    15
  • Operate Time (ms)
    25
  • Release Time (ms)
    25
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Case Surface Mount
  • Termination Style
    Plug-In
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    55
  • Package Type
    DIP
  • Product Weight (g)
    40
  • Product Length (mm)
    44
  • Product Depth (mm)
    22.5
  • Product Height (mm)
    35.5

Documentation and Resources

Datasheets
Design resources