Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.49.00.75
Automotive
No
PPAP
No
Contact Arrangement
SPDT
Contact Form
1 Form C
AC Coil Voltage (V)
110|120
Coil Current (mA)
8.4|9.2
Coil Resistance (Ohm)
4.43K
Maximum Pick-Up Voltage
88VAC|96VAC
Minimum Dropout Voltage
33VAC|36VAC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
125
Maximum Switching Current (A)
15
Maximum Switching Power
360W|1.7kVA
Operate Time (ms)
25
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Flange Mount
Termination Style
Quick Connect
Number of Terminals
8
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
55
Package Type
Dust Cover
Product Weight (g)
40
Product Length (mm)
44
Product Depth (mm)
22.5
Product Height (mm)
41.9

