Transistor and Photovoltaic Output Photocouplers
LTV-1009-TP1-G
Optocoupler DC-IN Transistor DC-OUT 4-Pin Mini-Flat T/R
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
SVHC
Yes
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor
Minimum Isolation Voltage (Vrms)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Maximum Forward Voltage (V)
1.6
Maximum Collector-Emitter Voltage (V)
70
Maximum Current Transfer Ratio (%)
400
Maximum Collector Current (mA)
50
Maximum Collector-Emitter Saturation Voltage (mV)
300
Maximum Power Dissipation (mW)
250
Maximum Reverse Voltage (V)
6
Typical Forward Voltage (V)
1.25
Maximum Rise Time (us)
18
Maximum Fall Time (us)
18
Maximum Forward Current (mA)
60
Packaging
Tape and Reel
Minimum Current Transfer Ratio (%)
200
Current Transfer Ratio Test Current (mA)
5
Typical Rise Time (us)
3
Typical Fall Time (us)
4.7
Mounting
Surface Mount
Package Height
2 mm
Package Width
7.5 mm
Package Length
3.8 mm
PCB changed
4
Standard Package Name
SO
Supplier Package
Mini-Flat
Pin Count
4

