Arrow Electronic Components Online
LTM4663EV#PBF|ADI|simage
LTM4663EV#PBF|ADI|limage
Special Purpose Voltage Regulators

LTM4663EV#PBF

Thermoelectric Regulator 2.7V to 5.5V 25-Pin LGA Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Thermoelectric Regulator
  • Number of Outputs
    1
  • Output Current (A)
    1.5
  • Input Voltage (V)
    2.7 to 5.5
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    5.5
  • Maximum Switching Frequency (kHz)
    1850 to 3250
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    1.34
  • Package Width
    3.5
  • Package Length
    4
  • PCB changed
    25
  • Standard Package Name
    LGA
  • Supplier Package
    LGA
  • Pin Count
    25

Documentation and Resources

Datasheets
Design resources