Arrow Electronic Components Online
OR Controllers

LTC4451AV#TRMPBF

OR Controller N-Channel Single 0.045Ohm 16-Pin LQFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • FET Type
    N-Channel
  • Number of Drivers
    1
  • Maximum Turn-On Time (ns)
    1000
  • Maximum Turn-Off Time (ns)
    2000
  • Minimum Operating Supply Voltage (V)
    2.75
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    0.045
  • Maximum Switch On Resistance (Ohm)
    0.045
  • Maximum Power Dissipation (mW)
    1340
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    2
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    LQFN EP
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources