Battery Management ICs
LTC4066EPF#TRPBF
Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 24-Pin UTQFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Linear Battery Charger
Battery Type
Li-Ion|Li-Pol
Maximum Supply Current (mA)
1.2
Minimum Operating Supply Voltage (V)
4.35
Maximum Operating Supply Voltage (V)
5.5
Output Voltage (V)
4.2
Output Current (mA)
1500(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
QFN
Supplier Package
UTQFN EP
Pin Count
24
Lead Shape
No Lead

