Arrow Electronic Components Online
LT8637EV#PBF|ADI|simage
LT8637EV#PBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LT8637EV#PBF

Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 5V 5A 20-Pin LQFN EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    200 to 3000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    5
  • Minimum Input Voltage (V)
    3.4
  • Maximum Input Voltage (V)
    42
  • Operating Supply Voltage Range (V)
    3.4 to 42
  • Typical Quiescent Current (uA)
    1
  • Line Regulation
    0.02%/V
  • Efficiency (%)
    96
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.94
  • Package Width
    3
  • Package Length
    4
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    LQFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources