Murata ManufacturingLQW18AN6N8C00DInductor Surface Mount

Inductor RF Chip Unshielded Wirewound 0.0068uH 0.2nH 100MHz 35Q-Factor Non Magnetic 0.75A 0.082Ohm DCR 0603 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip LQW18AN6N8C00D surface mount inductor from Murata to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz. This SMD inductor has a maximum DC current of 750m A with a maximum resistance of 82m Ohm. This device utilizes wirewound technology. It has an inductance of 6.8n H. This product is 1.8 mm long, 1 mm tall and 1 mm deep.

424 parts: Ships tomorrow

    Total$17.98Price for 424

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      424
      Maximum Of:
      424
      Country Of origin:
      Malaysia
         
      • Price: $0.0424
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 424 parts
      • Price: $0.0424

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.