Inductor Surface Mount
LQW15AN10NJ8ZD
Inductor RF Chip Unshielded Wirewound 0.01uH 5% 100MHz 31Q-Factor Non Magnetic 1.4A 0.081Ohm DCR 0402 T/R Automotive AEC-Q200
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
RF Chip
Technology
Wirewound
Protection Style
Unshielded
Core Material
Non Magnetic
Inductance (H)
0.01u
Tolerance
5%
Inductance Test Frequency (Hz)
100M
Maximum DC Current (A)
1.4
Maximum DC Resistance (Ohm)
0.081
Minimum Quality Factor
31
Quality Test Frequency (Hz)
250M
Minimum Self Resonant Frequency (Hz)
6000M
Number of Terminals
2
Case Size
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.1
Mounting
Surface Mount
Maximum Product Depth (mm)
0.7
Maximum Product Height (mm)
0.6

