Arrow Electronic Components Online
LQM21PZ3R3MGRD|MURATA|originalImage
LQM21PZ3R3MGRD|MURATA|simage
Inductor Surface Mount

LQM21PZ3R3MGRD

Inductor Power Chip Shielded Multi-Layer 3.3uH 20% 1MHz Ferrite 1A 0.188Ohm DCR 0805 T/R Automotive AEC-Q200

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power Chip
  • Technology
    Multi-Layer
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    3.3u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    1
  • Maximum DC Resistance (Ohm)
    0.188
  • Minimum Self Resonant Frequency (Hz)
    30M
  • Number of Terminals
    2
  • Case Size
    0805
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.15
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.4
  • Maximum Product Height (mm)
    1

Documentation and Resources

Datasheets
Design resources