Arrow Electronic Components Online
LPC55S04JHI48J|NXP|simage
LPC55S04JHI48J|NXP|originalImage
Microcontrollers - MCUs

LPC55S04JHI48J

MCU 32-bit ARM Cortex M33 RISC 128KB Flash 3.3V 48-Pin HVQFN EP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    NRND
  • HTS
    8542.31.00.25
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    LPC55S0x
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M33
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    96
  • Maximum Clock Rate (MHz)
    96
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    128KB
  • RAM Size
    80KB
  • Programmability
    Yes
  • Interface Type
    CAN/I2C/I2S/SPI/USART
  • Number of I/Os
    30
  • No. of Timers
    5
  • Number of ADCs
    1
  • ADC Channels
    7
  • ADC Resolution (bit)
    16
  • USART
    7
  • UART
    7
  • USB
    0
  • SPI
    4
  • I2C
    7
  • I2S
    4
  • CAN
    1
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.8
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    HVQFN EP
  • Pin Count
    48

Documentation and Resources

Datasheets
Design resources