Microcontrollers - MCUs
LPC43S67JBD208E
MCU 32-bit ARM Cortex M0/ARM Cortex M4 RISC 1MB Flash 3.3V 208-Pin LQFP Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
No
PPAP
No
Instruction Set Architecture
RISC
Device Core
ARM Cortex M0|ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
204
Maximum Clock Rate (MHz)
204
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
1MB
RAM Size
154KB
Programmability
Yes
Interface Type
CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
Number of I/Os
142
No. of Timers
6
Timers Resolution (bit)
32
PWM
1
Number of ADCs
2
ADC Channels
8/8
ADC Resolution (bit)
10/10
Number of DACs
1
DAC Channels
1
DAC Resolution (bit)
10
USART
3
UART
4
USB
2
SPI
3
I2C
2
I2S
2
CAN
2
Ethernet
1
Watchdog
1
Special Features
CAN Controller,LCD Controller
Minimum Operating Supply Voltage (V)
2.4
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
1500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
28.1(Max)
Package Length
28.1(Max)
PCB changed
208
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
208
Lead Shape
Gull-wing

