Linear Regulators
LP2952AIM/NOPB
LDO Regulator Pos 1.23V to 29V 0.25A 16-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Output Type
Adjustable
Output Voltage (V)
1.23 to 29
Maximum Output Current (A)
0.25
Minimum Input Voltage (V)
-20
Maximum Input Voltage (V)
30
Maximum Dropout Voltage @ Current (V)
0.1@1mA|0.3@50mA|0.4@100mA|0.6@250mA
Reference Voltage (V)
1.245
Line Regulation
0.1%
Load Regulation
0.16%
Maximum Quiescent Current (mA)
0.17
Junction to Ambient
83°C/W
Special Features
Current Limit|Reverse Battery Protection|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

