Arrow Electronic Components Online
LMV822IQ2T|STMICRO|simage
LMV822IQ2T|STMICRO|limage
연산 증폭기 - 연산 증폭기

LMV822IQ2T

Op Amp Dual Low Power Amplifier R-R O/P 5.5V 8-Pin DFN EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Power Amplifier
  • Manufacturer Type
    Low Power Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    3.5@5V
  • Minimum Single Supply Voltage (V)
    2.5
  • Maximum Single Supply Voltage (V)
    5.5
  • Typical Low Level Output Voltage (V)
    0.25
  • Typical High Level Output Voltage (V)
    0.25
  • Maximum Input Offset Current (uA)
    0.03@5V
  • Typical Input Bias Current (uA)
    0.06@5V
  • Maximum Input Bias Current (uA)
    0.12@5V
  • Maximum Quiescent Current (mA)
    0.8@5V
  • Typical Output Current (mA)
    70@5V
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    1.9@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    16@5V
  • Input Offset Voltage Drift (uV/°C)
    1(Typ)
  • Typical Voltage Gain (dB)
    100
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.3@5V
  • Minimum CMRR (dB)
    72
  • Minimum CMRR Range (dB)
    71 to 75
  • Typical Gain Bandwidth Product (MHz)
    5.5
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources