Arrow Electronic Components Online
LMV761MFX/NOPB|TI|simage
LMV761MFX/NOPB|TI|limage
線形コンパレータ

LMV761MFX/NOPB

Comparator Single 5.25V 6-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Precision Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    No
  • Typical CMRR (dB)
    100
  • Typical PSRR (dB)
    110
  • Maximum Propagation Delay Time (ns)
    225(Typ)
  • Output Type
    Push-Pull
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Input Offset Voltage (mV)
    0.2(Typ)@5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    5.25
  • Maximum Input Bias Current (uA)
    0.00005@5V
  • Maximum Supply Current (mA)
    0.7@5V
  • Maximum Test Temperature (°C)
    125
  • Minimum Test Temperature (°C)
    -40
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources