Operational Amplifiers - Op Amps
LMV721IDCKR
Op Amp Single Low Noise Amplifier R-R O/P 5V 5-Pin SC-70 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Low Noise Amplifier
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
3@5V
Minimum Single Supply Voltage (V)
2.2
Maximum Single Supply Voltage (V)
5
Typical Input Bias Current (uA)
0.26@5V
Maximum Supply Current (mA)
1.4@5V
Typical Output Current (mA)
52.6@5V
Power Supply Type
Single
Typical Slew Rate (V/us)
5.25@5V
Typical Input Noise Voltage Density (nV/rtHz)
8.5@5V
Input Offset Voltage Drift (uV/°C)
0.6(Typ)
Typical Voltage Gain (dB)
94
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.2@5V
Minimum PSRR (dB)
70
Minimum CMRR (dB)
80
Minimum CMRR Range (dB)
80 to 85
Typical Gain Bandwidth Product (MHz)
10
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
1.25
Package Length
2
PCB changed
5
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
5
Lead Shape
Gull-wing

