Arrow Electronic Components Online
LMS053CTP|VCC|simage
LMS053CTP|VCC|limage
LED Light Pipes

LMS_053_CTP

LED Light Pipe Vertical Clear Rigid

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3906.90.50.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Rigid
  • Style
    Vertical
  • Face Shape
    Round
  • Number of Light Pipes
    1
  • Material
    Acrylic
  • Color
    Clear
  • Product Length (mm)
    13.462
  • Product Width (mm)
    7.64
  • Mounting
    PCB

Documentation and Resources

Datasheets
Design resources