DC to DC Converter and Switching Regulator Chip
LMR50410XFDBVR
Conv DC-DC 4V to 36V Synchronous Step Down Single-Out 1V to 28V 1A 6-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
800
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1 to 28
Maximum Output Current (A)
1
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
36
Operating Supply Voltage Range (V)
4 to 36
Typical Switch Current (A)
1.6
Typical Quiescent Current (uA)
80
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6

