Operational Amplifiers - Op Amps
LMH6672MRX/NOPB
Op Amp Dual High Speed Amplifier ±6.5V/12V 8-Pin HSOIC EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
5.5@±6V@-40C to 125C
Minimum Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±2.5
Typical Dual Supply Voltage (V)
±5|±3
Maximum Dual Supply Voltage (V)
±6.5
Maximum Input Offset Current (uA)
2.1@±6V@-40C to 125C
Typical Input Bias Current (uA)
8@±6V@-40C to 125C
Maximum Input Bias Current (uA)
16@±6V@-40C to 125C
Maximum Supply Current (mA)
16@±6V
Typical Output Current (mA)
525@±6V
Power Supply Type
Dual|Single
Typical Slew Rate (V/us)
135@±6V
Typical Input Noise Voltage Density (nV/rtHz)
3.1@±6V
Typical Voltage Gain (dB)
73.98
Typical Noninverting Input Current Noise Density (pA/rtHz)
1.8@±6V
Minimum PSRR (dB)
72
Minimum CMRR (dB)
76.48
Minimum CMRR Range (dB)
75 to 80
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.55(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
HSOIC EP
Pin Count
8
Lead Shape
Gull-wing

