Operational Amplifiers - Op Amps
LMC6035IM/NOPB
Op Amp Dual Low Power Amplifier R-R O/P 15.5V 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
LMC6035IM/NOPB
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
5@2.7V
Minimum Single Supply Voltage (V)
2
Maximum Single Supply Voltage (V)
15.5
Minimum Dual Supply Voltage (V)
±1
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±7.75
Maximum Input Offset Current (uA)
0.00000001(Typ)@2.7V
Typical Input Bias Current (uA)
0.00000002@2.7V
Maximum Input Bias Current (uA)
0.00009@2.7V@-40C to 85C
Maximum Supply Current (mA)
1.6@2.7V
Maximum Quiescent Current (mA)
1.6
Typical Output Current (mA)
8@2.7V
Power Supply Type
Single
Typical Slew Rate (V/us)
1.5@2.7V
Typical Input Noise Voltage Density (nV/rtHz)
27@2.7V
Typical Voltage Gain (dB)
126.02
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.006@2.7V
Minimum PSRR (dB)
63
Minimum CMRR (dB)
63
Minimum CMRR Range (dB)
60 to 65
Typical Gain Bandwidth Product (MHz)
1.4
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

