Arrow Electronic Components Online
LM98725CCMTX/NOPB|TI|limage
LM98725CCMTX/NOPB|TI|simage
Analog Front End - AFE

LM98725CCMTX/NOPB

AFE General Purpose 1 ADC 16bit 3.3V 56-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    CCD/CIS
  • Category
    General Purpose
  • Number of Channels per Chip
    3
  • Number of ADCs
    1
  • Number of ADC Inputs
    1
  • Sampling Rate (ksps)
    81000
  • Resolution (bit)
    16
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Input Voltage Range
    2.4V
  • Typical Supply Current (mA)
    152
  • Power Supply Type
    Analog
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    6.1
  • Package Length
    14
  • PCB changed
    56
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    56
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources