Arrow Electronic Components Online
LM78L12ACM/NOPB|TI|simage
LM78L12ACM/NOPB|TI|limage
Linear Regulators

LM78L12ACM/NOPB

Standard Regulator Pos 12V 0.1A 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±5
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Maximum Output Current (A)
    0.1
  • Minimum Input Voltage (V)
    13.7
  • Maximum Input Voltage (V)
    30
  • Line Regulation
    180mV
  • Load Regulation
    100mV
  • Maximum Quiescent Current (mA)
    5
  • Maximum Power Dissipation (mW)
    750
  • Junction to Ambient
    128.8°C/W
  • Junction to Case
    76°C/W
  • Special Features
    Thermal Shutdown Protection|Short Circuit Protection|Safe Area Protection|Current Limit
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources