Temperature and Humidity Sensors
LM73CIMK-1/NOPB
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin TSOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
LM73CIMK-1/NOPB
Automotive
No
PPAP
No
Module/IC Classification
IC
Resolution (bit)
13+Sign
Accuracy
±2.5°C(Max)
Interface Type
Serial (2-Wire, I2C, SMBus)
Output Type
Digital
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
495
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.75(Max)
Package Length
3.05(Max)
PCB changed
6
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
6
Lead Shape
Gull-wing

