Arrow Electronic Components Online
LM6132AIMX/NOPB|TI|simage
LM6132AIMX/NOPB|TI|limage
Operational Amplifiers - Op Amps

LM6132AIMX/NOPB

Op Amp Dual Low Power Amplifier R-R I/O ±12V/24V 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Power Amplifier
  • Manufacturer Type
    Low Power Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Input/Output
  • Maximum Input Offset Voltage (mV)
    2@5V
  • Minimum Single Supply Voltage (V)
    1.8
  • Maximum Single Supply Voltage (V)
    24
  • Minimum Dual Supply Voltage (V)
    ±0.9
  • Typical Dual Supply Voltage (V)
    ±3|±5|±9
  • Maximum Dual Supply Voltage (V)
    ±12
  • Maximum Input Offset Current (uA)
    0.03@5V
  • Typical Input Bias Current (uA)
    0.11@5V
  • Maximum Input Bias Current (uA)
    0.14@5V
  • Maximum Supply Current (mA)
    0.8@5V
  • Typical Output Current (mA)
    25(Max)
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    14@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    27@5V
  • Input Offset Voltage Drift (uV/°C)
    5(Typ)
  • Typical Voltage Gain (dB)
    100
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.18@5V
  • Minimum PSRR (dB)
    78
  • Minimum CMRR (dB)
    60
  • Minimum CMRR Range (dB)
    60 to 65
  • Typical Gain Bandwidth Product (MHz)
    10
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.98(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources