PWM and Resonant Controllers
LM5025ASD/NOPB
Voltage Mode PWM Controller 3A/1A 220kHz/580kHz 16-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
LM5025ASD/NOPB
Automotive
No
PPAP
No
Type
Voltage Mode PWM Controller
Control Method
Voltage
Topology
Forward
Number of PWM Outputs
2
Maximum Switching Frequency (kHz)
220|580(Typ)
Maximum Duty Cycle (%)
80
Rise Time (ns)
20
Output Current (mA)
3000|1000
Fall Time (ns)
15
Operating Supply Voltage Range (V)
8 to 15
Minimum Operating Supply Voltage (V)
8
Maximum Operating Supply Voltage (V)
15
Maximum Supply Current (mA)
4.2
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
5
Package Length
5
PCB changed
16
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
16
Lead Shape
No Lead

