Arrow Electronic Components Online
LM5013DDAR|TI|simage
LM5013DDAR|TI|originalImage
DC to DC Converter and Switching Regulator Chip

LM5013DDAR

Conv DC-DC 6V to 100V Step Down Single-Out 1.2V to 95V 3.5A 8-Pin HSOIC EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.2 to 95
  • Maximum Output Current (A)
    3.5
  • Minimum Input Voltage (V)
    6
  • Maximum Input Voltage (V)
    100
  • Operating Supply Voltage Range (V)
    6 to 100
  • Typical Quiescent Current (uA)
    14
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HSOIC EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources