Arrow Electronic Components Online
LM3525ML/NOPB|TI|limage
LM3525ML/NOPB|TI|simage
Top Searched
Power Switches

LM3525M-L/NOPB

Power Switch Hi Side 1-OUT 0.5A 120mOhm 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    High Side
  • Number of Outputs
    1
  • Interface Type
    Serial
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.7 to 5.5
  • Minimum Output Current (A)
    0.5
  • Typical Supply Current (mA)
    0.065
  • Typical Switch On Resistance (Ohm)
    120
  • Maximum Power Dissipation (mW)
    700
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources