Arrow Electronic Components Online
LM3480IM33.3/NOPB|TI|simage
LM3480IM33.3/NOPB|TI|limage
Linear Regulators

LM3480IM3-3.3/NOPB

LDO Regulator Pos 3.3V 0.1A 3-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±5
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.1(Min)
  • Minimum Input Voltage (V)
    0
  • Maximum Input Voltage (V)
    30
  • Maximum Dropout Voltage @ Current (V)
    0.9@10mA|1.1@100mA
  • Line Regulation
    10mV(Typ)
  • Load Regulation
    20mV(Typ)
  • Typical Ground Current @ Full Load (mA)
    2
  • Maximum Power Dissipation (mW)
    250
  • Junction to Ambient
    269.6°C/W
  • Junction to Case
    141.1°C/W
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    1.3
  • Package Length
    2.92
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources