Arrow Electronic Components Online
LM337LZ/NOPB|TI|originalImage
LM337LZ/NOPB|TI|limage
Linear Regulators

LM337LZ/NOPB

Standard Regulator Neg -1.2V to -37V 0.1A 3-Pin TO-92 Bulk

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LM337LZ/NOPB
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Negative
  • Output Type
    Adjustable
  • Output Voltage (V)
    -1.2 to -37
  • Maximum Output Current (A)
    0.1
  • Minimum Input Voltage (V)
    -4.2
  • Maximum Input Voltage (V)
    -40
  • Reference Voltage (V)
    1.3
  • Line Regulation
    0.04%/V
  • Load Regulation
    0.5%
  • Maximum Power Dissipation (mW)
    625
  • Maximum Junction Ambient Thermal Resistance
    156.9°C/W
  • Maximum Junction Case Thermal Resistance
    80.2°C/W
  • Special Features
    Current Limit, Safe Area Protection, Short Circuit Protection, Thermal Protection
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    4.83
  • Package Width
    3.68
  • Package Length
    4.83
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Through Hole

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Design resources