Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Output Type
Adjustable
Output Voltage (V)
1.25 to 32
Maximum Output Current (A)
0.1
Minimum Input Voltage (V)
3.75
Maximum Input Voltage (V)
35
Maximum Dropout Voltage @ Current (V)
2.5@100mA
Reference Voltage (V)
1.3
Line Regulation
0.02%V
Load Regulation
0.5%(Typ)
Junction to Ambient
97.1°C/W
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

