LLE101000

Manufacturer

Honeywell

Product Category

Level Sensor

Description

Level Sensor 12V 3-Pin

Specifications

  • EU RoHS
    Compliant
  • Media Type
    Liquid
    Media Type describes the type of Level Sensor as Liquid, powder . And so on.
  • Maximum Operating Pressure
    5bar
    Maximum Operating Pressure Range describes the Maximum operating pressure range that the sensor can worked on it.
  • Maximum Operating Supply Voltage (V)
    12
    Maximum Operating Supply Voltage describes the maximum supply voltage at which a device is specified to operate in compliance with the applicable device specification.
  • Typical Operating Supply Voltage (V)
    9
    Typical Operating Supply Voltage describes the supply voltage at which a device is specified to operate in compliance with the applicable device specification.
  • Maximum Supply Current (mA)
    15
    Maximum Supply Current describes the Maximum current into the terminal of the device while it's operating.
  • Minimum Operating Temperature (°C)
    -25
    Minimum Operating Temperature describes the minimum temperature that the device can function correctly while working.
  • Maximum Operating Temperature (°C)
    80
    Maximum Operating Temperature describes the maximum temperature that the device can function correctly while working.
  • Mounting
    Panel
    Component mounting or installing type
  • Package Length (mm)
    21.93
    Length of package side which parallel to Pins
  • Package Width (mm)
    19
    Length of package side which vertical to Pins
  • PCB changed
    3
    Number of leads or contact points related to each component with soldered on PCB
  • Pin Count
    3
    Number of leads attached to Package body or number of contact points for each component
  • Lead Shape
    Cable
    Describe Lead Shape(Ball, J-Lead, Gull-Lead, Through Hole ………

Even out a fluid or other substance by incorporating this LLE101000 level sensor from Honeywell into your device. This device has a maximum of 12 V. This part has a temperature range of -25 °C to 80 °C.

14 parts: Ships today + free overnight shipping

    Total + free overnight shipping - Details

    • In Stock Parts

      Ships today + free overnight shipping

      Ships from:
      United States of America
      Date Code:
      1350+
      Manufacturer Lead Time:
      6 weeks
      • In Stock: 14 parts
      • Price: $42.73
      1. 1+ $42.73
      2. 5+ $37.76
      3. 10+ $32.35

    Free Overnight Shipping

    You asked, we're delivering with free overnight shipping on all orders over $20. Discount will automatically be applied at checkout. No code needed.

    Need Engineering Help?

    Arrow engineers are standing by.