Top Searched

LL-DEV

Manufacturer

Link Labs

Product Category

RF/Wireless Development Boards and Kits

Description

LL-BST-8-915-SYM-W-I-US; 1 LL-RLP-20-USB; 1 LL-RXR-27-USB; 1 LL-NT

Specifications

  • Type
    Development Kit
    Type describe the type of the device if it is board or kit.
  • Supported Device
    ANT-916-CW-HWR-SMA
    Supported Device describes the series of the main part that development kit serves.
  • Supported Device Technology
    Antenna
    Supported Device Technology describes the technology that development used for such as ( FPGA, LED Driver, ADC,.).
  • Typical Operating Frequency (MHz)
    915
    Typical Operating Frequency describes the frequency of the AC signal used in the drive circuit.
  • Interface Type
    UART/USB
    Interface Type describes the boundary across which two independent systems meet and act on or communicate with each other.

    Total + free 1-day shipping - Details

    • In Stock Parts

      Ships tomorrow + Free Overnight Shipping

      Ships from:
      United States of America
      Date Code:
      1606+
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 18 parts
      • Price: $1,104.83
      1. 1+ $1,104.83
      2. 2+ $1,050.94
      3. 3+ $1,013.85

    10% Off Sitewide

    Enter code TEN to redeem. Products from Altera, FTDI Chip, Linear Technology, Micron Semiconductor, Micron Technology, & Raspberry Pi Foundation are excluded.