Arrow Electronic Components Online
LH1526AACTR|VISHAY|simage
LH1526AACTR|VISHAY|limage
Solid State Relays - SSRs

LH1526AACTR

Relay SSR 50mA 1.6V DC-IN 0.125A 400V AC/DC-OUT 8-Pin PDIP SMD T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.60
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    0.8
  • Maximum Input Voltage (V)
    1.6
  • Maximum Input Current (mA)
    50
  • Maximum Output Voltage (V)
    400
  • Maximum Output Current (A)
    0.125
  • Output Device
    MOSFET
  • Output Type
    AC, DC
  • I/O Isolation Voltage (V)
    5300(RMS)
  • Circuit Arrangement
    2 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.81(Max)
  • Package Width
    6.81(Max)
  • Package Length
    9.91(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP SMD
  • Pin Count
    8
  • Lead Shape
    Gull-wing

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources