Arrow Electronic Components Online
LGY1V153MELB45|NICHICON|simage
LGY1V153MELB45|NICHICON|limage
커패시터 알루미늄 전해체

LGY1V153MELB45

Cap Aluminum Lytic 15000uF 35V 20% (30 X 45mm) Snap-In 10mm 3.2A 5000h 105°C Bulk

Nichicon
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8532.22.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    15000uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • IR (mA)
    3.2
  • IL (uA)
    2170@5Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10
  • Size (mm)
    30 X 45
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    30
  • Product Height (mm)
    45
  • Product Weight (g)
    51.6
  • Lead Diameter (mm)
    0.8

Documentation and Resources

Datasheets
Design resources