Product Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±0.5
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
0.2
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
18
Maximum Dropout Voltage @ Current (V)
0.35@200mA
Line Regulation
0.05%/V
Load Regulation
0.003%/mA
Maximum Quiescent Current (mA)
0.09
Junction to Ambient
110°C/W
Junction to Case
15°C/W
Special Features
Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.6(Max)
Package Width
2.6(Max)
Package Length
4.6(Max)
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-89
Pin Count
4

