Arrow Electronic Components Online
LAN9254TVJRX|MICROCHP|simage
LAN9254TVJRX|MICROCHP|limage
Ethernet Controllers

LAN9254T-V/JRX

Ethernet CTLR Single Chip 100Mbps 1.2V/3.3V 80-Pin TQFP EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991.b.4.a
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Category
    Single Chip
  • Physical Network Type
    100BASE-TX
  • Ethernet Speed (Mbps)
    100
  • Standard Supported
    802.3u|IEEE802.3
  • Communication Mode
    Full Duplex
  • Host Interface
    SPI
  • Ethernet Interface Type
    MII
  • Minimum Operating Supply Voltage (V)
    3|2.25|1.62|1.14
  • Typical Operating Supply Voltage (V)
    3.3|1.2
  • Maximum Operating Supply Voltage (V)
    3.6|1.26
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Extended
  • Loopback Mode
    Internal
  • DMA Support
    No
  • Auto-Negotiation
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    12
  • Package Length
    12
  • PCB changed
    80
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP EP
  • Pin Count
    80

Documentation and Resources

Datasheets
Design resources